Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 483-061
- Mfr. Part No.:
- 1550698
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£281.51
(exc. VAT)
£337.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.51 |
*price indicative
- RS Stock No.:
- 483-061
- Mfr. Part No.:
- 1550698
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Exceptional Cable Reel provides a reliable solution for various applications, featuring a robust and flexible design. Crafted from PVC with a striking black RAL 9005 finish, it is engineered to deliver optimal performance in demanding environments. With an impressive length of 100 metres, this cable reel accommodates multiple moving applications and installation needs. Its well structured 8 wire configuration, featuring colours that enhance visibility and identification, makes it an ideal choice for both commercial and industrial spaces.
Operates efficiently in a wide temperature range
Low conductor resistance enhances performance for signal transmission
Compliance with environmental standards ensures safer usage
Lightweight design facilitates easy handling and portability
High quality materials guarantee reliability for demanding applications
Made to order for tailored solutions that meet your specific needs
Low conductor resistance enhances performance for signal transmission
Compliance with environmental standards ensures safer usage
Lightweight design facilitates easy handling and portability
High quality materials guarantee reliability for demanding applications
Made to order for tailored solutions that meet your specific needs
Related links
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
