Phoenix Contact Cable Reel, 300 V

Subtotal (1 unit)*

£865.54

(exc. VAT)

£1,038.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£865.54

*price indicative

RS Stock No.:
488-202
Mfr. Part No.:
1539156
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Reel

Voltage Rating

300 V

COO (Country of Origin):
DE
The Phoenix Contact Master cable ring is engineered for optimal performance in distributor boxes, catering specifically to applications demanding reliable connectivity. Designed to excel in diverse operational environments, it features a robust construction that ensures durability and efficiency. The product's shielding capability enhances its resilience against interference, making it indispensable for modern automation setups. With its carefully structured conductor arrangement and high dynamic load capacity, this cable ring proves itself as a dependable solution for professionals seeking quality in their connectivity components. Ideal for both fixed and flexible installations, it operates effectively across a wide temperature range, guaranteeing consistent performance no matter the conditions.

Optimised for high bending cycle durability
Environmentally compliant with EU RoHS standards
Acid and solvent resistant construction enhances longevity
Available with a range of accessory options for enhanced functionality
Highly flexible operation temperature range supports diverse use cases

Related links