Phoenix Contact 100m 5 Socket Cable Reel Open Reel

Subtotal (1 unit)*

£141.31

(exc. VAT)

£169.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.31

*price indicative

RS Stock No.:
496-850
Mfr. Part No.:
1501841
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

5

Corded

No

Housing Type

Open Reel

COO (Country of Origin):
DE
The Phoenix Contact Cable Reel is designed for optimal performance in various industrial applications, featuring a robust black PVC sheath and five essential conductors. The outstanding flexibility and electrical properties make it a perfect choice for reliable connections in demanding environments. With a cable length of 100 metres, it ensures ample reach while maintaining high standards for resilience and safety, including a maximum conductor resistance of 57 Ω/km. The specially designed conductor structure and insulation materials contribute to both performance and longevity, making this cable reel an ideal solution for professionals seeking quality and reliability.

Designed with a sturdy black PVC outer sheath for enhanced durability
Comprises five conductors tailored to meet diverse application needs
Provides exceptional flexibility for easy installation and movement
Complies with EU RoHS for environmental safety and sustainability
Incorporates a conductor structure crafted for reliable signal transmission

Related links