Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- RS Stock No.:
- 518-978
- Mfr. Part No.:
- 1457432
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£212.50
(exc. VAT)
£255.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.50 |
*price indicative
- RS Stock No.:
- 518-978
- Mfr. Part No.:
- 1457432
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Number of Sockets | 3 | |
| Corded | No | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Number of Sockets 3 | ||
Corded No | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel offers a versatile and robust solution for various applications, combining high performance with exceptional durability. Crafted from PVC, it ensures reliable connectivity and flexibility for both fixed and flexible installations. With a generous length of 100 metres, it provides the necessary reach for diverse project requirements. Designed specifically for valve connectors, this product is an ideal choice for automotive, industrial automation, and other demanding environments. Its carefully engineered structure combines strength with lightweight design, making it easy to handle and deploy.
Flame resistant material ensures enhanced safety during operation
Robust construction withstands tough environmental conditions
Environmentally compliant with EU RoHS standards
Effective cable resistance and insulation properties promote dependable performance
Flexible installation options accommodate various operational needs
Custom made features offering tailored solutions for unique projects
Robust construction withstands tough environmental conditions
Environmentally compliant with EU RoHS standards
Effective cable resistance and insulation properties promote dependable performance
Flexible installation options accommodate various operational needs
Custom made features offering tailored solutions for unique projects
Related links
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- brennenstuhl 30m 2+1 Socket CEE Cable Reel Open Reel IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
