Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 494-651
- Mfr. Part No.:
- 1550630
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£393.91
(exc. VAT)
£472.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £393.91 |
*price indicative
- RS Stock No.:
- 494-651
- Mfr. Part No.:
- 1550630
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel is specifically designed for demanding industrial applications, combining flexibility and longevity in one reliable product. Featuring a PUR halogen free outer sheath, it is engineered for both fixed and flexible installations, making it ideal for diverse environments. Its robust construction ensures resistance to a variety of harsh conditions, including oils and chemicals, contributing to safe and consistent operation. With a generous length of 100 metres, this cable reel facilitates efficient connectivity in expansive areas. The high quality components reflect a commitment to performance, ensuring that users can rely on this product for effective signal transmission whilst maintaining electrical integrity.
Resistance to various chemicals enhances longevity in challenging environments
Optimised for high performance signal transmission with minimal loss
Lightweight construction eases portability around the workspace
Designed for seamless compatibility with a wide range of connectors
Meets stringent environmental standards for sustainable manufacturing
Optimised for high performance signal transmission with minimal loss
Lightweight construction eases portability around the workspace
Designed for seamless compatibility with a wide range of connectors
Meets stringent environmental standards for sustainable manufacturing
Related links
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
