Phoenix Contact 50m Cable Reel, 300 V
- RS Stock No.:
- 493-464
- Mfr. Part No.:
- 1539350
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£410.55
(exc. VAT)
£492.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £410.55 |
*price indicative
- RS Stock No.:
- 493-464
- Mfr. Part No.:
- 1539350
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 50m | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 50m | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Master cable ring is expertly crafted for sensor and actuator applications, designed to ensure reliable connections without the presence of a protective earth conductor. Made from high quality PUR/PVC materials, this cable features a robust structure designed for longevity in demanding environments. It boasts an efficient 18 position configuration, making it ideal for a variety of distributor boxes. With a length of 50 meters, it provides ample reach for extensive installations. This product combines flexibility and durability, capable of withstanding a broad range of operational conditions, thus ensuring seamless functionality in both fixed and flexible installations.
Provides a versatile 18 position configuration for diverse applications
Highly resistant to oils acids and solvents for added durability
Achieves a high dynamic load capacity with a significant bending cycle threshold
Compliance with EU RoHS standards ensures environmentally friendly use
Single wire insulation range of colour coded options for easy identification
Highly resistant to oils acids and solvents for added durability
Achieves a high dynamic load capacity with a significant bending cycle threshold
Compliance with EU RoHS standards ensures environmentally friendly use
Single wire insulation range of colour coded options for easy identification
Related links
- Phoenix Contact 50m Cable Reel, 300 V ac/dc
- Phoenix Contact 50m Power Cable Assembly, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- brennenstuhl 25m 3 Socket Type F - German Schuko Extension Reel, 300 V
- Legrand 50m 4 Socket Type E - French Cable Reel, IP44
