Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 519-391
- Mfr. Part No.:
- 1550669
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£263.34
(exc. VAT)
£316.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.34 |
*price indicative
- RS Stock No.:
- 519-391
- Mfr. Part No.:
- 1550669
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel specifically designed for rigorous applications, delivers exceptional performance and reliability. Crafted for use in various industrial settings, it features a robust shielded construction using high quality PVC to ensure durability. The carefully selected materials provide a striking black finish, while the four wire configuration supports diverse connectivity needs. With a generous length of 100 metres, this cable reel offers ample reach for your projects, making it an ideal choice for both fixed and flexible installations. The combination of excellent insulation properties ensures the safety of your operations, while the cable's flexibility allows for convenient handling, whether in a workshop or on site.
Designed for both fixed and flexible installations with exceptional flexibility
Characterised by low conductor resistance for efficient energy transfer
Connects securely with four positions for versatile connectivity options
Environmentally friendly boasting compliance with EU RoHS standards
Resistant to oil and flame which ensuring added safety in demanding environments
Characterised by low conductor resistance for efficient energy transfer
Connects securely with four positions for versatile connectivity options
Environmentally friendly boasting compliance with EU RoHS standards
Resistant to oil and flame which ensuring added safety in demanding environments
Related links
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
