Phoenix Contact 50 m Cable Reel, 300V ac/dc
- RS Stock No.:
- 484-157
- Mfr. Part No.:
- 1402304
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£929.33
(exc. VAT)
£1,115.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £929.33 |
*price indicative
- RS Stock No.:
- 484-157
- Mfr. Part No.:
- 1402304
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 50m | |
| Voltage | 300V ac/dc | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | DIN EN 50265-2-1, DIN EN 60811-2-1 | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 50m | ||
Voltage 300V ac/dc | ||
Jacket Material Polyurethane | ||
Standards/Approvals DIN EN 50265-2-1, DIN EN 60811-2-1 | ||
Jacket Colour Black | ||
The Phoenix Contact Master Cable Ring is a highly flexible, unshielded cable designed for sensor/actuator boxes. It features a black PUR halogen-free outer sheath, ensuring durability and resistance to oil and welding sparks. This cable is ideal for dynamic applications, including drag chains and robotic systems.
Cable length is 50 m
Number of positions 19
External cable diameter is 10.75 mm
RoHS compliant
Related links
- Phoenix Contact 50 m Cable Reel, 300 V ac/dc
- Phoenix Contact 50 m Cable Reel, 300 V
- Phoenix Contact 100 m Cable Reel Cable Reel, 300 V
- Phoenix Contact 100 m Cable Reel, 300 V
- Phoenix Contact Cable Reel, 300 V
- Phoenix Contact 100 m 5 Socket Cable Reel, 300 V
- Phoenix Contact 100 m 3 Socket Cable Reel, 300 V
- Phoenix Contact 50 m 17 Socket Cable Reel
