Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 519-429
- Mfr. Part No.:
- 1550656
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£212.50
(exc. VAT)
£255.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.50 |
*price indicative
- RS Stock No.:
- 519-429
- Mfr. Part No.:
- 1550656
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Exceptional Cable Reel is designed to offer superior flexibility and reliability for various industrial applications. Constructed with a robust shielded PVC, it not only ensures protection against external interference but also maintains the integrity of your electrical connections. With a generous length of 100 metres, this cable reel is perfect for extensive setups, enabling seamless energy transfer over greater distances. The versatile design supports a range of uses, from automation software to industrial communication, making it an indispensable component in your operational arsenal.
Compatible with various industrial and automation applications
Lightweight construction allows for easy handling and installation
Meets stringent safety standards which ensuring peace of mind during use
Designed to withstand a wide range of ambient temperatures
Offers excellent flame resistance enhancing overall safety
Lightweight construction allows for easy handling and installation
Meets stringent safety standards which ensuring peace of mind during use
Designed to withstand a wide range of ambient temperatures
Offers excellent flame resistance enhancing overall safety
Related links
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
