Phoenix Contact 50m Power Cable Assembly, 300 V
- RS Stock No.:
- 483-129
- Mfr. Part No.:
- 1503360
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£422.70
(exc. VAT)
£507.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £422.70 |
*price indicative
- RS Stock No.:
- 483-129
- Mfr. Part No.:
- 1503360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 50m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 50m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Master cable ring is expertly designed for seamless integration into sensor and actuator boxes, showcasing an impeccable blend of quality and functionality. Crafted from durable PUR/PVC materials, this cable ensures robust performance even in challenging environments. With a generous length of 50 metres, it comfortably accommodates various installation needs while maintaining flexibility and reliability. This product presents a sophisticated solution for modern industrial applications, guaranteeing safe and efficient connectivity.
Specially crafted to be highly resistant to oils and solvents
Optimised for a wide ambient temperature range for flexible installation
Incorporates a flame resistant design for enhanced safety
Engineered for a dynamic load capacity ensuring reliability during operation
Conductor material comprises bare copper litz wires for improved conductivity
Complies with EU RoHS and REACH regulations for environmental safety
Optimised for a wide ambient temperature range for flexible installation
Incorporates a flame resistant design for enhanced safety
Engineered for a dynamic load capacity ensuring reliability during operation
Conductor material comprises bare copper litz wires for improved conductivity
Complies with EU RoHS and REACH regulations for environmental safety
Related links
- Phoenix Contact 50m Power Cable Assembly, 300 V
- Phoenix Contact 50m Cable Reel, 300 V
- Phoenix Contact 50m Cable Reel, 300 V ac/dc
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- brennenstuhl 25m 3 Socket Type F - German Schuko Extension Reel, 300 V
