Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 483-068
- Mfr. Part No.:
- 1566239
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£357.94
(exc. VAT)
£429.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £357.94 |
*price indicative
- RS Stock No.:
- 483-068
- Mfr. Part No.:
- 1566239
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel offers a remarkable solution for those in need of a highly flexible and robust connection. Designed specifically for demanding environments, this product is made from PUR material, ensuring it is not only halogen free but also expertly resistant to welding sparks. With a substantial length of 100 metres, it allows for extensive applications, making it ideal for automation and industrial communication, where reliability and performance are essential. The cable's construction includes four highly flexible wires, insulated to promote durability and long service life, tailored to operate efficiently under a wide range of conditions.
Capable of withstanding extreme bending and torsional stresses
Designed to resist damage from welding sparks ideal for industrial use
Environmentally compliant contributing to sustainable manufacturing
Conductor structure optimised for signal integrity and performance
Designed to resist damage from welding sparks ideal for industrial use
Environmentally compliant contributing to sustainable manufacturing
Conductor structure optimised for signal integrity and performance
Related links
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
