Phoenix Contact 100m Cable Reel, 300 V
- RS Stock No.:
- 281-930
- Mfr. Part No.:
- 1501854
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£116.60
(exc. VAT)
£139.92
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £116.60 |
*price indicative
- RS Stock No.:
- 281-930
- Mfr. Part No.:
- 1501854
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable reel is designed for seamless connectivity while ensuring robustness in varied environments. Built with high quality materials, it features a durable PVC sheath that safely encases three signal wires. The compact design, combined with a generous length of 100 metres, makes this product ideal for multiple applications where flexibility and reliability are key.
Lightweight yet robust allowing for easy handling and installation
Incorporates three twisted signal wires for effective transmission
Built to meet stringent flame resistance standards
UTP cable structure designed for superior signal integrity
Environmentally compliant fulfilling EU RoHS substance requirements
Incorporates three twisted signal wires for effective transmission
Built to meet stringent flame resistance standards
UTP cable structure designed for superior signal integrity
Environmentally compliant fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m Cable Reel, 42 V
- Phoenix Contact 100m Cable Reel, 1 kV
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
