Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- RS Stock No.:
- 488-068
- Mfr. Part No.:
- 1501854
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-068
- Mfr. Part No.:
- 1501854
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Number of Sockets | 3 | |
| Corded | No | |
| Housing Type | Open Reel | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Number of Sockets 3 | ||
Corded No | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel is designed for meticulous applications requiring high quality wiring solutions. Constructed from durable PVC, it offers robust performance, ensuring longevity in even the most demanding environments. The cable features three wires with a colour coding of brown, blue, and black, making it ideal for clear identification during installation. With a generous length of 100 metres, this cable reel provides ample reach for a variety of installations. Its superior construction and well thought out design ensure that it meets the rigorous standards expected in industrial settings.
Three wire configuration for versatile application compatibility
100 metres length allows extensive coverage for installation needs
Meets rigorous industry standards which ensuring reliability and safety
Lightweight design eases handling and installation processes
Ensures high quality signal transmission for optimal performance
100 metres length allows extensive coverage for installation needs
Meets rigorous industry standards which ensuring reliability and safety
Lightweight design eases handling and installation processes
Ensures high quality signal transmission for optimal performance
Related links
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- brennenstuhl 30m 2+1 Socket CEE Cable Reel Open Reel IP44
