L-Com ECF Series 1 Port RJ45 Shielded Panel Mount, Cat6a
- RS Stock No.:
- 287-255
- Mfr. Part No.:
- ECF504-SC6A-DC
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£39.83
(exc. VAT)
£47.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.83 |
| 10 + | £36.49 |
*price indicative
- RS Stock No.:
- 287-255
- Mfr. Part No.:
- ECF504-SC6A-DC
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Panel Mount | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Diameter | 0.675in | |
| Standards/Approvals | RoHS, EIA/TIA 568A/B | |
| Width | 99in | |
| Depth | 0.9in | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Panel Mount | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Diameter 0.675in | ||
Standards/Approvals RoHS, EIA/TIA 568A/B | ||
Width 99in | ||
Depth 0.9in | ||
Series ECF | ||
- COO (Country of Origin):
- CN
The L-Com panel mount style coupler kit ensuring secure connections in demanding environments. From its robust flanged adaptor to the high impact plastic construction, this product is built to withstand the rigours of daily use. Its compatibility with CAT 6A standards ensures high speed data transfer, making it perfect for todays advanced applications.
Designed for easy installation with a fully assembled kit
High impact plastic ensures durability and resilience
Die cast construction provides superior strength in demanding environments
Flanged adapter facilitates secure mounting in various settings
Complies with industry standards ensuring reliability and performance
Individually packaged for safe transport and storage
Related links
- L-Com ECF Series 1 Port RJ45 Shielded Panel Mount, Cat6a
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6a
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port USB Shielded Panel Mount
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
