L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat6
- RS Stock No.:
- 297-824
- Mfr. Part No.:
- ECF504-C6
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£13.22
(exc. VAT)
£15.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.22 |
| 10 + | £12.11 |
*price indicative
- RS Stock No.:
- 297-824
- Mfr. Part No.:
- ECF504-C6
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Type Ethernet Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Series ECF | ||
- COO (Country of Origin):
- TW
The L-Com panel mount RJ45 coupler combines innovative design with an affordable price. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these RJ45 couplers offer a reliable method to pass high speed data communication through a chassis or rack panel.
Category 6 performance ratings facilitate high speed data communication
Fully stamped shielding offers isolation from EMI and RFI
RJ45 Female connectors and straight through wiring for network system compatibility
Fully stamped shielding offers isolation from EMI and RFI
RJ45 Female connectors and straight through wiring for network system compatibility
Related links
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat5e
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat6a
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat3
- L-Com ECF Series Single-Port Ethernet Coupler, Shielded