L-Com ECF Series 1 Port USB Shielded Panel Mount
- RS Stock No.:
- 287-251
- Mfr. Part No.:
- ECF504-AB
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.39
(exc. VAT)
£20.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.39 |
| 10 + | £15.92 |
*price indicative
- RS Stock No.:
- 287-251
- Mfr. Part No.:
- ECF504-AB
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Interface Type | USB | |
| Sub Type | Panel Mount | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | EIA/TIA 568A/B, REACH, RoHS | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Interface Type USB | ||
Sub Type Panel Mount | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals EIA/TIA 568A/B, REACH, RoHS | ||
Series ECF | ||
RoHS Status: Exempt
The L-Com keystone adaptor is expertly designed to enhance your connectivity solutions, providing seamless integration for a variety of applications. With its sturdy construction and reliable performance, it offers an exceptional solution for individuals or businesses looking to establish robust connections. Tailored specifically for USB A to B configurations, this product ensures compatibility across numerous devices, ensuring youre always connected.
Flanged adaptor design simplifies the installation process for various setups
Constructed from zinc alloy and stainless steel for durability and long lasting performance
RoHS compliant materials provide an eco friendly choice in your hardware selection
Compact size and lightweight design ensure easy handling and utilisation in tight spaces
All components are packaged in accordance with L com specifications for quality assurance
Related links
- L-Com ECF Series 1 Port RJ45 Shielded Panel Mount, Cat6a
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port Shielded Ethernet Coupler
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6a
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
