L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- RS Stock No.:
- 287-048
- Mfr. Part No.:
- ECF504-SC3
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£20.89
(exc. VAT)
£25.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £20.89 | - |
| 10 + | £19.15 | 8% |
*price indicative
- RS Stock No.:
- 287-048
- Mfr. Part No.:
- ECF504-SC3
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Sub Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | RoHS, CE | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Sub Type Ethernet Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals RoHS, CE | ||
Series ECF | ||
The L-Com flanged RJ45 keystone adaptor from infinite electronics sets the standard for connectivity solutions in telecommunications. This versatile component seamlessly integrates into your setup, providing a reliable connection that meets both regulatory compliance and operational needs. Designed with meticulous attention to detail, it not only optimises signal integrity but also enhances durability, ensuring long lasting performance.
Designed for ease of installation saving time and effort during setup
Current rating of 1.5A accommodates a range of applications effectively
Individually packaged which ensuring each component arrives in pristine condition
Complies with international standards assuring quality and reliability
Related links
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6a
- L-Com ECF Series 1 Port RJ11 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ12 Nickel Plated Brass Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
