L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat3
- RS Stock No.:
- 297-820
- Mfr. Part No.:
- ECF5048SK-BK
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.17
(exc. VAT)
£23.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.17 |
| 10 + | £17.58 |
*price indicative
- RS Stock No.:
- 297-820
- Mfr. Part No.:
- ECF5048SK-BK
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Ethernet Coupler | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Ethernet Coupler | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series ECF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com RJ45 jack is designed to meet the rigorous demands of networking applications while offering a sleek, modern aesthetic. Engineered with durability in mind, it features a robust housing made from ABS with a UL94V 0 rating, assuring longevity and reliability in challenging environments. This product simplifies installations with its intuitive pin configuration and compact design, making it an ideal choice for a variety of wiring setups. Its gold contact plating enhances conductivity and ensures optimal performance.
Intuitive wiring map simplifies installation for users
Compatible with various networking applications and configurations
Compact design allows for easier integration into tight spaces
Meets the rigorous standards set by the telecom modular rating
Operating temperature range supports diverse environmental conditions
Related links
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ11 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ12 Nickel Plated Brass Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
- L-Com TDG Series 1 Port RJ45 Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler
