L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£14.48

(exc. VAT)

£17.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£14.48
10 +£13.28

*price indicative

RS Stock No.:
297-474
Mfr. Part No.:
ECF5048SK-IV
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Ethernet Coupler

LAN Category

Cat3

Number of Ports

1

Standards/Approvals

RoHS, CE2011/65/EU

Series

ECF

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com RJ45 jack is meticulously designed for seamless integration into various telecommunications applications. Built with robust materials including ABS housing and phosphor bronze contacts, it ensures exceptional durability and reliability. The design includes a specific wiring map for straightforward installation, enhancing user efficiency. It operates within a current rating of 2 amps, making it suitable for a range of electronic devices while maintaining a voltage rating of 140 VDC.

Utilises phosphor bronze contacts which ensuring reliable performance

Includes a detailed wiring map for straightforward setup

Meets stringent RoHS compliance for environmental safety

Optimised for a variety of electronic applications

Compact design aids in space saving installations

Robust current and voltage ratings for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy