L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat5e, Shielded

Bulk discount available

Subtotal (1 unit)*

£19.47

(exc. VAT)

£23.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£19.47
10 +£17.85

*price indicative

RS Stock No.:
297-826
Mfr. Part No.:
ECF504-SC5E
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Type

Ethernet Coupler

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Series

ECF

COO (Country of Origin):
TW
The L-Com Category 5E Shielded Coupler represents a sophisticated solution for enhancing connectivity in demanding environments. Designed for adaptability, this component is a testament to robust engineering, ensuring a reliable performance in telecommunication systems. Offering a unique feed thru coupler configuration, it streamlines the process of connecting cables and maintains signal integrity, crucial in high density installations. The product is crafted from high quality materials like zinc alloy for the flanged adaptor and stainless steel for the hardware, ensuring durability and longevity.

RoHS compliant which ensuring environmental safety and sustainability
Crafted from durable materials for enhanced longevity
Seamless assembly process to simplify installation
Designed for clarity making it user friendly
Exceptional reliability in high density telecommunication setups
Supports the integrity of signals across various connections
Versatile application suitable for both residential and commercial use

Related links