L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat5e, Shielded
- RS Stock No.:
- 297-561
- Mfr. Part No.:
- ECF504-SC5E-MINI
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£21.58
(exc. VAT)
£25.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.58 |
| 10 + | £19.78 |
*price indicative
- RS Stock No.:
- 297-561
- Mfr. Part No.:
- ECF504-SC5E-MINI
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Type Ethernet Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Series ECF | ||
- COO (Country of Origin):
- TW
The L-Com compact keystone coupler provides a reliable and efficient solution for your networking needs. Designed with precision, it seamlessly integrates within your existing systems, ensuring optimal performance for data transmission. The innovative design incorporates a flanged adaptor made of durable zinc alloy, promising longevity and stability. Encased in a nickel plated finish, this coupler not only resists corrosion but also enhances the aesthetic appeal of your connections.
Compact design fits seamlessly into standard wall plates
Shipping in an unassembled state allows for tailored installation
Engineered to support high current ratings for effective data transmission
Dimensions are meticulously crafted to ensure compatibility with various applications
Shipping in an unassembled state allows for tailored installation
Engineered to support high current ratings for effective data transmission
Dimensions are meticulously crafted to ensure compatibility with various applications
Related links
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat5e
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port Ethernet Coupler, Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat6
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat6a