L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat6a, Shielded
- RS Stock No.:
- 297-827
- Mfr. Part No.:
- ECF504-SC6A
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£25.25
(exc. VAT)
£30.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.25 |
| 10 + | £23.14 |
*price indicative
- RS Stock No.:
- 297-827
- Mfr. Part No.:
- ECF504-SC6A
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Type Ethernet Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Series ECF | ||
- COO (Country of Origin):
- TW
The L-Com Category 6A shielded RJ45 keystone coupler is designed to offer superior connectivity, ensuring minimal interference and optimal performance in both residential and commercial networking environments. This meticulously engineered product not only meets but often exceeds industry standards, making it a reliable choice for professionals seeking high quality solutions for structured cabling. With its robust construction, it seamlessly integrates into existing systems while providing an unbreakable connection that caters to high data transfer rates.
Facilitates seamless integration into existing network infrastructures
Constructed from high quality materials to enhance durability
Suits high density applications with a compact footprint
Offers excellent data transfer capabilities to support advanced applications
Includes precision engineered components that promote easy assembly
Designed to ensure compliance with stringent industry standards
Constructed from high quality materials to enhance durability
Suits high density applications with a compact footprint
Offers excellent data transfer capabilities to support advanced applications
Includes precision engineered components that promote easy assembly
Designed to ensure compliance with stringent industry standards
Related links
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat6a
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com ECF Series Single-Port Ethernet Coupler, Shielded
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat5e
- L-Com ECF Series Single-Port RJ45 Ethernet Coupler, Cat6