L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- RS Stock No.:
- 287-051
- Mfr. Part No.:
- ECF504-SC6-MINI
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£25.78
(exc. VAT)
£30.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.78 |
| 10 + | £23.62 |
*price indicative
- RS Stock No.:
- 287-051
- Mfr. Part No.:
- ECF504-SC6-MINI
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Sub Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | ECF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Sub Type Ethernet Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series ECF | ||
- COO (Country of Origin):
- TW
The L-Com flange mounted keystone coupler provides reliable connectivity in a compact design. Engineered for seamless integration into various applications, the product enhances network performance by ensuring minimal signal loss. Its construction utilises durable materials, giving it the resilience needed for both commercial and residential setups. The product is specifically designed to accommodate RJ45 connections, making it an ideal choice for those looking to optimise their networking setups.
Nickel plating provides corrosion resistance and a polished finish
Designed for easy installation with clear and concise instructions
Optimised for RJ45 connectivity to maximise network efficiency
Compact size allows for versatile applications in limited spaces
Each unit is individually packaged which ensuring safe transport and storage
Related links
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Ethernet Coupler, Cat5e
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6a
- L-Com ECF Series 1 Port Shielded Ethernet Coupler
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
