L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- RS Stock No.:
- 287-065
- Mfr. Part No.:
- TDG1026KS-C6-MINI
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£14.92
(exc. VAT)
£17.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 344 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £14.92 | - |
| 10 + | £13.70 | 8% |
*price indicative
- RS Stock No.:
- 287-065
- Mfr. Part No.:
- TDG1026KS-C6-MINI
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Sub Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Series | TDG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Sub Type Ethernet Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Series TDG | ||
- COO (Country of Origin):
- TW
The L-Com Category 6 shielded RJ45 mini coupler keystone style is expertly designed for superior performance and reliability in network connectivity. This innovative product features a compact design that optimally supports high speed data transmission needed for modern telecommunication systems. Crafted from high quality materials, it ensures durability while providing a seamless connection for your devices.
Crafted with materials that comply with UL94V 0 standards for enhanced safety
Delivers consistent DC current ratings which ensuring reliable data transfer
Utilises gold plated contacts for improved conductivity and minimal resistance
Designed for easy installation fitting seamlessly into existing setups
Supports a range of wiring configurations to accommodate specific needs
Related links
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com TDG Series 1 Port Ethernet Coupler, Cat6
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com TDG Series 1 Port RJ45 Nickel Plated Brass Ethernet Coupler, Cat5e
- L-Com TDG Series 1 Port RJ45 Nickel Plated Brass Ethernet Coupler, Cat6a
- L-Com TDG Series 2 Port RJ45 Nickel Plated Brass Coupler, Cat5e
