L-Com TDG Series 1 Port Ethernet Coupler, Cat6
- RS Stock No.:
- 287-060
- Mfr. Part No.:
- TDG1026KC6
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£13.44
(exc. VAT)
£16.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 14 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £13.44 | - |
| 10 + | £12.32 | 8% |
*price indicative
- RS Stock No.:
- 287-060
- Mfr. Part No.:
- TDG1026KC6
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Sub Type | Ethernet Coupler | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Length | 29.8mm | |
| Width | 14.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 19.2mm | |
| Series | TDG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Sub Type Ethernet Coupler | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Length 29.8mm | ||
Width 14.6mm | ||
Standards/Approvals RoHS | ||
Depth 19.2mm | ||
Series TDG | ||
- COO (Country of Origin):
- TW
The L-Com Category 6 keystone feed thru coupler is designed for seamless connectivity in network cabling solutions. This highly versatile component enables efficient signal transmission while ensuring compatibility with a variety of applications. Engineered with precision, it adheres to the highest standards for electrical performance and reliability. The robust construction provides a reliable and durable solution, capable of withstanding a broad temperature range. Ideal for both commercial and residential installations, this coupler simplifies the process of network setup, ensuring a polished finish with minimal effort.
Rated for high speed data transmission promoting superior communication
Compliant with industry standards for electrical safety and durability
Suitable for a wide range of applications enhancing versatility
Straight through wiring configuration simplifies troubleshooting
Tested for dielectric withstand voltage which ensuring reliable signal integrity
Aesthetically pleasing design complements modern installations
Related links
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com TDG Series 1 Port Ethernet Coupler, Cat3
- L-Com TDG Series 1 Port RJ45 Nickel Plated Brass Ethernet Coupler, Cat6a
- L-Com TDG Series RJ45 Nickel Plated Brass Coupler, Cat6
- L-Com TDG Series 1 Port RJ45 Ethernet Coupler, Cat5e
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e
- L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com TDG Series 1 Port RJ45 Ethernet Coupler, Cat3
