L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£21.17

(exc. VAT)

£25.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£21.17
10 +£19.43

*price indicative

RS Stock No.:
287-062
Mfr. Part No.:
TDG1026KCS-R5E
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Ethernet Coupler

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Standards/Approvals

CE2011/65/EU, RoHS

Series

TDG

COO (Country of Origin):
CN
The L-Com Category 5E unshielded RJ45 right angle keystone coupler is designed to meet the high standards of connectivity required in modern applications. Tailored for optimal performance, it features a robust housing constructed from ABS, ensuring durability and reliability in various environmental conditions. The meticulously crafted shield made of brass effectively minimises electromagnetic interference, enabling consistent signal integrity.

Strict overall cable length tolerances ensure precise performance

Individually packaged to maintain product integrity during storage and transport

Conforms to TIA 1096 standards for reliable connectivity

Includes dimensional tolerances that meet industry specifications

Supports a category 5E rating suitable for high speed networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy