L-Com TDG Series Single-Port RJ45 Ethernet Coupler, Cat5e, Nickel Plated Brass
- RS Stock No.:
- 297-559
- Mfr. Part No.:
- TDG1026KS-C5E
- Brand:
- L-Com
Bulk discount available
Subtotal (1 unit)*
£13.63
(exc. VAT)
£16.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.63 |
| 10 + | £12.48 |
*price indicative
- RS Stock No.:
- 297-559
- Mfr. Part No.:
- TDG1026KS-C5E
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Nickel Plated Brass | |
| Series | TDG | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Type Ethernet Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Nickel Plated Brass | ||
Series TDG | ||
- COO (Country of Origin):
- TW
The L-Com advanced keystone coupler offers a seamless connection for your networking needs, designed for optimal performance and reliability. Manufactured from high quality materials, it ensures durability while facilitating efficient signal transmission, making it a crucial component for network installations. The product embodies the latest standards in technology, providing enhanced compatibility with various systems. With a focus on ease of installation, it is perfect for both professional and DIY projects, allowing users to achieve reliable connectivity with minimal effort.
Approved to category 5E standards providing optimal data transmission rates
Designed to operate within a wide temperature range suitable for diverse applications
Compact design allows for seamless integration into a variety of network setups
Individually packaged to maintain quality and protect during transport
Designed to operate within a wide temperature range suitable for diverse applications
Compact design allows for seamless integration into a variety of network setups
Individually packaged to maintain quality and protect during transport
Related links
- L-Com TDG Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com TDG Series Single-Port RJ45 Ethernet Coupler Nickel Plated Brass
- L-Com CG Series 2-Port RJ45 Coupler Nickel Plated Brass
- L-Com TDG Series Single-Port RJ45 Ethernet Coupler, Cat5e
- L-Com TDG Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com TDG Series Single-Port Ethernet Coupler, Cat5e
- L-Com TDG Series Single-Port RJ45 Ethernet Coupler Shielded
- L-Com TDG Series Single-Port RJ45 Ethernet Coupler Shielded