L-Com TDG Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e

Get a bulk buy discount

Add 10 more to save £9.00

View bulk pricing options

Subtotal (1 unit)*

£10.75

(exc. VAT)

£12.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£10.75-
10 +£9.85£9.00

*price indicative

RS Stock No.:
287-059
Mfr. Part No.:
TDG1026KC5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Ethernet Coupler

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Standards/Approvals

CE2011/65/EU, RoHS

Series

TDG

COO (Country of Origin):
TW
The L-Com keystone feed thru coupler is expertly designed to meet the demanding standards of modern connectivity. Combining optimal performance with user friendly installation, it serves as an essential component for establishing robust network connections in residential and commercial applications. The product features a sleek black housing that not only complements a variety of settings but also ensures durability and longevity.

Designed for straightforward and hassle free installation

Compliant with RoHS directives for environmentally conscious customers

Minimal operational temperature range enhances reliability and efficiency

Ideal for both residential and commercial networking environments

Straight through wiring configuration simplifies set up processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy