L-Com WPRJ Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e

Bulk discount available

Subtotal (1 unit)*

£52.95

(exc. VAT)

£63.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£52.95
10 +£48.55

*price indicative

RS Stock No.:
297-104
Mfr. Part No.:
WPRJ-FTCAT5E
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Coupler

Interface Type

RJ45

Sub Type

Ethernet Coupler

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Standards/Approvals

No

Series

WPRJ

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com panel mount RJ45 feed-through and 110 punch down couplers for all your demanding Industrial Ethernet applications. These robust RJ45 panel mount couplers are constructed of ABS 94V-0 plastic and feature gaskets to keep dust and moisture out. These RJ45 panel mount couplers are designed for a maximum panel thickness of 2.8mm.

Used for Industrial Ethernet network applications

IP67 rated prevents dust and moisture from entering connection

Related links