Abracon ARJM11C Series Ethernet Connector Female, Through Hole, 10/100/1000Base-T Right Angle 1 Port 8 Way
- RS Stock No.:
- 899-157
- Mfr. Part No.:
- ARJM11C7-502-KB-EW2
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.11
(exc. VAT)
£3.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.11 |
| 10 - 24 | £2.86 |
| 25 + | £2.58 |
*price indicative
- RS Stock No.:
- 899-157
- Mfr. Part No.:
- ARJM11C7-502-KB-EW2
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | 10/100/1000Base-T | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | 1 Jack Plug | |
| Connector Gender | Female | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.9mm | |
| Hazardous Area Certification | No | |
| Length | 21.3mm | |
| Standards/Approvals | RoHS | |
| Series | ARJM11C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category 10/100/1000Base-T | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type 1 Jack Plug | ||
Connector Gender Female | ||
Magnetic Yes | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Width 15.9mm | ||
Hazardous Area Certification No | ||
Length 21.3mm | ||
Standards/Approvals RoHS | ||
Series ARJM11C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The Abracon magnetic connector is designed as an integrated solution for high-performance data transmission, offering robust compliance for both speed and reliability in network applications.
IEEE 802.3 compliant for seamless networking integration
Extended operating temperature range from -40 to 85°C ensures reliability in various environments
Low insertion loss characteristics enhance overall signal integrity
RoHS and RoHS II compliant, confirming adherence to environmental standards
Related links
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 10 Way
- Abracon ARJ Series Ethernet Connector Female 10/100/1000Base-T Shielded Vertical 1 Port
- Planet POE Series 1 Port RJ45 Unshielded Extender 10/100/1000Base-T
- HARTING T1 Industrial Series Connector Male 10/100/1000Base-T 360° Shielded Straight 1 Port 2 Way
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 8 Way
- Abracon ARJM11 Series Ethernet Connector Female 10/100 Base-TX Right Angle 1 Port 8 Way
- Microchip Ethernet Transceiver 10Base-T 1000Base-T
- Microchip Ethernet Transceiver 1000Base-T
