Abracon ARJM11 Series Ethernet Connector Female, Through Hole, Cat5, Cat6 Brass Shield Right Angle 1 Port 8 Way
- RS Stock No.:
- 899-152
- Mfr. Part No.:
- ARJM11B1-009-AB-EW2
- Brand:
- Abracon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£4.48
(exc. VAT)
£5.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £4.48 | £2.24 | - |
| 10 - 24 | £4.12 | £2.06 | 8% |
| 25 + | £3.72 | £1.86 | 16% |
*price indicative
- RS Stock No.:
- 899-152
- Mfr. Part No.:
- ARJM11B1-009-AB-EW2
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5, Cat6 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Brass | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 21.3mm | |
| Length | 15.9mm | |
| Series | ARJM11 | |
| Width | 13.6mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5, Cat6 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Brass | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 21.3mm | ||
Length 15.9mm | ||
Series ARJM11 | ||
Width 13.6mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Abracon RJ45 single-port module delivers high-performance connectivity essential for 10/100 Ethernet applications, ensuring efficient data transmission in networks characterised by demanding operational environments.
IEEE 802.3 compliant and UL certified for reliable performance
Designed to withstand extended operating temperatures from -40 to 85°C
Features high-performance integrated magnetics for effective EMI suppression
RoHS compliant with a Peak wave solder temperature rating of 265°C
Supports both CAT5 and CAT6 UTP cabling systems
Related links
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 8 Way
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 10 Way
- Abracon ARJM11 Series Ethernet Connector Female 10/100 Base-TX Right Angle 1 Port 8 Way
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- Abracon ARJE Series Ethernet Connector Female Cat5, Cat6 Shielded Right Angle 1 Port 8 Way
- Abracon ARJM11C Series Ethernet Connector Female 10/100/1000Base-T Right Angle 1 Port 8 Way
- TE Connectivity 1-2301994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2301995 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Vertical 2 Port 8 Way
