Abracon ARJM11 Series Ethernet Connector Female, Through Hole, Cat5, Cat6 Brass Shield Right Angle 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£4.48

(exc. VAT)

£5.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9£4.48£2.24
10 - 24£4.12£2.06
25 +£3.72£1.86

*price indicative

Packaging Options:
RS Stock No.:
899-158
Mfr. Part No.:
ARJM11D7-009-AB-EW2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5, Cat6

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Brass

Orientation

Right Angle

Magnetic

Yes

LED

Yes

Termination Type

Solder

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ARJM11

Length

15.9mm

Depth

21.3mm

Width

13.6mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Abracon RJ45, Single Port connector is designed for efficient high-speed connectivity, supporting 10/100/1G/5G Base-T applications, ensuring reliable network performance across a range of environments.

IEEE 802.3 compliant and UL certified for reliable operation

Features integrated magnetics for enhanced EMI suppression

Compatible with CAT5 and CAT6 UTP cabling for versatile integration

RoHS and RoHS II compliant, reflecting environmental responsibility

Extended operating temperature range of -40 to 85°C for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy