Abracon ARJM11 Series Ethernet Connector Female, Through Hole, 10/100 Base-TX Right Angle 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 bag of 2 units)*

£5.08

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9£5.08£2.54-
10 - 24£4.67£2.3358%
25 +£4.22£2.1116%

*price indicative

Packaging Options:
RS Stock No.:
899-159
Mfr. Part No.:
ARJM11D7-009-NN-EW2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

10/100 Base-TX

Number of Ports

1

Mount Type

Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

1 Jack Plug

Orientation

Right Angle

Magnetic

Yes

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Width

15.9mm

Standards/Approvals

RoHS

Length

21.3mm

Series

ARJM11

Contact Material

Phosphor Bronze

Contact Plating

Nickel

COO (Country of Origin):
CN
The Abracon connector offers a single port, high-performance solution designed for seamless connectivity in networking applications, ensuring compliance with industry standards for reliable data transmission.

RoHS/RoHS II compliant for environmentally conscious integration

Designed with additional heat resistance, featuring a Peak wave solder temperature rating of up to 265°C

Extended operating temperature range of -40°C to +85°C, ensuring reliable performance in varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy