HARTING T1 Industrial Series Connector Male, Cable, 10/100/1000Base-T 360° Shielded Straight 1 Port 2 Way
- RS Stock No.:
- 741-340
- Mfr. Part No.:
- 09451812810XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£574.24
(exc. VAT)
£689.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £574.24 | £5.742 |
*price indicative
- RS Stock No.:
- 741-340
- Mfr. Part No.:
- 09451812810XL
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | SPE | |
| LAN Category | 10/100/1000Base-T | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Connector Type | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Series | T1 Industrial | |
| Width | 12.65mm | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | RoHS | |
| Length | 34.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type SPE | ||
LAN Category 10/100/1000Base-T | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Connector Type Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Series T1 Industrial | ||
Width 12.65mm | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals RoHS | ||
Length 34.1mm | ||
- COO (Country of Origin):
- DE
The HARTING T1 Industrial plug male connector is a cable connector designed for reliable electrical connections in various applications. It features a crimp termination method and is suitable for conductor cross-sections ranging from 0.08 to 0.32 mm², ensuring secure and efficient connectivity.
Features & Benefits
Male connector provides a secure connection for cable assemblies
Rated current of 4 A supports efficient power delivery
Crimp termination ensures a reliable and Durable connection
360° shielded design reduces electromagnetic interference
Conductor cross-section of 0.08 to 0.32 mm² accommodates various wire sizes
IP20 rating offers protection against solid objects larger than 12.5 mm
Maximum operating temperature of 85 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Straight orientation simplifies installation in tight spaces
Compliant with multiple standards including IEC 63171-6 and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this connector is 4 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING T1 Industrial Series Connector Male 10/100/1000Base-T 360° Shielded Straight 1 Port 2 Way
- HARTING T1 Industrial Series Connector Female, PCB Shielded Straight 1 Port 2 Way
- HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Through Hole Shielded Angled 2 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Flat Mount Shielded Angled 2 Port 2 Way
- Abracon ARJ Series Ethernet Connector Female 10/100/1000Base-T Shielded Vertical 1 Port
- Abracon ARJM11C Series Ethernet Connector Female 10/100/1000Base-T Right Angle 1 Port 8 Way
- Planet POE Series 1 Port RJ45 Unshielded Extender 10/100/1000Base-T
