HARTING T1 Industrial Series PCB Connector Female, Through Hole Shielded Angled 2 Port 2 Way

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.37

(exc. VAT)

£6.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.37
10 - 24£4.93
25 +£4.46

*price indicative

RS Stock No.:
743-267
Mfr. Part No.:
09452812810333
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Connector

Ethernet Connector Type

IX Industrial

Number of Ports

2

Mount Type

Through Hole

Number of Ways

2

Connector Type

Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Angled

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Solder

Maximum Operating Temperature

85°C

Width

9.2mm

Standards/Approvals

RoHS

Series

T1 Industrial

Length

14.9mm

COO (Country of Origin):
DE
The HARTING T1 Industrial jack AH IP20 is a female PCB connector designed for reliable connections in various electronic applications. Its angled, short design and reflow soldering termination enhance installation efficiency while ensuring a secure fit.

Features & Benefits


PCB connector provides secure and stable connections for electronic circuits

Angled, short version optimises space and simplifies layout in Compact designs

Reflow soldering termination (THR) allows for automated assembly processes

Rated current of 4 A supports a range of low-power applications

360° shielded contacts enhance signal integrity and reduce electromagnetic interference

Minimum operating temperature of -40 °C ensures functionality in extreme conditions

Maximum operating temperature of 85 °C accommodates diverse environmental settings

Through hole mount type facilitates easy installation on printed circuit boards

Compliant with multiple standards including IEC 63171-6 and RoHS for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated current for this product?


The rated current is 4 A.

What is the operating temperature range?


The operating temperature range is -40 °C to 85 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy