HARTING T1 Industrial Series Connector Male, Cable, 10/100/1000Base-T 360° Shielded Straight 1 Port 2 Way
- RS Stock No.:
- 740-128
- Mfr. Part No.:
- 09451812800XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
£557.51
(exc. VAT)
£669.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £557.51 | £5.575 |
*price indicative
- RS Stock No.:
- 740-128
- Mfr. Part No.:
- 09451812800XL
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | SPE | |
| Product Type | Connector | |
| LAN Category | 10/100/1000Base-T | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Connector Type | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| LED | No | |
| Termination Type | Crimp | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T1 Industrial | |
| Width | 12.65mm | |
| Standards/Approvals | RoHS | |
| Length | 34.1mm | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type SPE | ||
Product Type Connector | ||
LAN Category 10/100/1000Base-T | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Connector Type Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP20 | ||
LED No | ||
Termination Type Crimp | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T1 Industrial | ||
Width 12.65mm | ||
Standards/Approvals RoHS | ||
Length 34.1mm | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- DE
The HARTING T1 Industrial plug male IP20 is a robust cable connector designed for Single Pair Ethernet applications. It provides reliable connectivity in industrial environments, ensuring minimal downtime and enhanced performance.
Features & Benefits
Cable connector offers a secure and stable connection for industrial use
Straight orientation simplifies installation in tight spaces
Crimp termination ensures a strong and reliable electrical connection
Male connector type is compatible with standard interfaces
Rated current of 4 A supports efficient power transmission
Contacts include 2 + shielding for enhanced signal integrity
Conductor cross-section of 0.08 to 0.32 mm² accommodates various cable sizes
360° shielded design reduces electromagnetic interference
IP20 rating provides protection in controlled environments
Maximum operating temperature of 85 °C ensures reliability in high-heat applications
Minimum operating temperature of -40 °C allows use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 4 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING T1 Industrial Series Connector Male 10/100/1000Base-T 360° Shielded Straight 1 Port 2 Way
- HARTING T1 Industrial Series Connector Female, PCB Shielded Straight 1 Port 2 Way
- HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Through Hole Shielded Angled 2 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Flat Mount Shielded Angled 2 Port 2 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 8 Way
