Abracon ARJ Series Ethernet Connector Female, Vertical, 10/100/1000Base-T Shielded Vertical 1 Port

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£4.46

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£4.46-
10 - 24£4.108%
25 +£3.7017%

*price indicative

RS Stock No.:
899-150
Mfr. Part No.:
ARJ-148
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

10/100/1000Base-T

Mount Type

Vertical

Number of Ports

1

Connector Gender

Female

Connector Type

1 Jack Plug

Shield Type

Shielded

Magnetic

Yes

Orientation

Vertical

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ARJ

Width

15.9mm

Hazardous Area Certification

No

Length

16.9mm

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Contact Plating

Gold Plated

COO (Country of Origin):
CN
The Abracon vertical RJ45 connector is designed for 1000 Base-T applications, optimised for robust performance across a wide temperature range, making it suitable for demanding environments.

Supports 1000 Base-T applications with bicolour LEDs

Compliant with IEEE802.3 standard for reliable connectivity

Offers high performance with maximum EMI suppression

Features a wide operating temperature range of -40°C to +85°C

RoHS compliant with a Peak wave solder temperature of 260°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy