BEL POWER SOLUTIONS INC V8BR Series Ethernet Connector Female, PCB Shielded Vertical 1 Port
- RS Stock No.:
- 785-835
- Mfr. Part No.:
- V8BR-1AX1-GH
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-835
- Mfr. Part No.:
- V8BR-1AX1-GH
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Connector Type | Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | V8BR | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Connector Type Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series V8BR | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC Advanced vertical mount Ethernet connector is designed to deliver exceptional performance across multiple Ethernet standards, supporting high-speed connectivity while optimising limited board space in non-traditional applications.
60W power delivery capability addresses next-generation PoE requirements
Compatible with 1GBASE-T networks ensuring seamless integration
Designed for operation in extreme temperatures, from -40°C to 85°C
Available with a range of LED colour options for Visual indication
Related links
- TE Connectivity Ethernet Connector Cat3 Shielded Vertical 1 Port
- Abracon ARJ Series Ethernet Connector Female 10/100/1000Base-T Shielded Vertical 1 Port
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5e Shielded Vertical 1 Port 8 Way
- Abracon ARJ11G Series Ethernet Connector Female 10/100 Base-TX Shielded Vertical 1 Port
- TE Connectivity 24889 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat3 Shielded Vertical 1 Port 1 Way
