Abracon ARJM11 Series Ethernet Connector Female, Through Hole, Cat5, Cat6 Brass Shield Right Angle 1 Port 10 Way
- RS Stock No.:
- 899-156
- Mfr. Part No.:
- ARJM11C7-502-AB-ER2-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£5.84
(exc. VAT)
£7.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 9 | £5.84 | £2.92 |
| 10 - 24 | £5.37 | £2.685 |
| 25 + | £4.85 | £2.425 |
*price indicative
- RS Stock No.:
- 899-156
- Mfr. Part No.:
- ARJM11C7-502-AB-ER2-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5, Cat6 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Brass | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| LED | Yes | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.9mm | |
| Depth | 21.3mm | |
| Series | ARJM11 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 13.6mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5, Cat6 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Brass | ||
Orientation Right Angle | ||
Magnetic Yes | ||
LED Yes | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 15.9mm | ||
Depth 21.3mm | ||
Series ARJM11 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 13.6mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Abracon network Interface connector provides seamless connectivity for high-speed data transmission, featuring a Compact design Ideal for efficient space utilisation in various applications.
IEEE 802.3 compliant and UL certified for reliable performance
Extended operating temperature range of -40 to +85°C for diverse environments
RoHS/RoHS II compliant, supporting eco-friendly initiatives
Designed for 1000 Base-T data transmission with low insertion loss
Related links
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 10 Way
- Abracon ARJM11 Series Ethernet Connector Female Cat5, Cat6 Brass Shield Right Angle 1 Port 8 Way
- Abracon ARJM11C Series Ethernet Connector Female 10/100/1000Base-T Right Angle 1 Port 8 Way
- Abracon ARJM11 Series Ethernet Connector Female 10/100 Base-TX Right Angle 1 Port 8 Way
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2496696 Series RJ45 Connector Female Cat6 Brass Shield Bottom Entry 2 Port 20 Way
- Yamaichi Y-Con Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 10 Port 1 Way
- TE Connectivity 2337992 Series RJ45 Connector Female Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8
