Molex 44560 Series Modular Jack Female, PCB Right Angle 4 Port
- RS Stock No.:
- 693-538
- Mfr. Part No.:
- 44560-0024
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-538
- Mfr. Part No.:
- 44560-0024
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Mount Type | PCB | |
| Number of Ports | 4 | |
| Connector Type | PCB Jack | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Magnetic | No | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 44560 | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Mount Type PCB | ||
Number of Ports 4 | ||
Connector Type PCB Jack | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Magnetic No | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 44560 | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular Jack offers an efficient solution for connecting devices in a Compact space. Tailored for a performance category of 5 and 5e, this shielded jack ensures superior signal integrity in various applications. Its robust construction with brass and phosphor bronze materials guarantees durability, while the high-temperature thermoplastic resin withstands operational stress. With a current capacity of 1.5A and a maximum voltage of 150V, this component serves as a reliable Interface in networking setups, catering to both ease of installation and optimal functionality. Its compatibility with 8/8 positions and a right-angle orientation provides flexible usage in diverse environments.
Compliant with EU RoHS, ensuring environmental safety
Operates effectively within a temperature range of -40° to +85°C
Low profile design facilitates easy integration into various devices
Tray packaging type simplifies the handling and installation process
PCB retention feature ensures secure placement on circuit boards
Related links
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44560 Series Modular Jack Female, Push Fit Right Angle 2 Port
- Molex 43223 Series Modular Jack Female, Flush Right Angle 4 Port
- Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 44560 Series Connector Female Cat5, Cat5e Shielded Right Angle 2 Port 2 Way
- Molex 44520 Series Modular Jack Female Cat5e Right Angle 8 Port
- BEL POWER SOLUTIONS INC L826 Series Modular Connector Female, PCB Shielded Right Angle 4 Port
