BEL POWER SOLUTIONS INC L826 Series Modular Connector Female, PCB Shielded Right Angle 4 Port
- RS Stock No.:
- 785-775
- Mfr. Part No.:
- L826-1X4T-43-F
- Brand:
- BEL POWER SOLUTIONS INC
Subtotal (1 tray of 10 units)*
£331.26
(exc. VAT)
£397.51
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £331.26 | £33.126 |
*price indicative
- RS Stock No.:
- 785-775
- Mfr. Part No.:
- L826-1X4T-43-F
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | Modular Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 4 | |
| Mount Type | PCB | |
| Connector Type | Magnetic Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Solder | |
| Series | L826 | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type Modular Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 4 | ||
Mount Type PCB | ||
Connector Type Magnetic Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Solder | ||
Series L826 | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC power supply offers reliable and efficient performance, is designed to meet the demands of industrial applications. Its robust construction ensures long-lasting functionality in a variety of environments.
Delivers high efficiency to minimise power loss during operation
Compact design allows for easy integration into space-constrained applications
Equipped with multiple output channels for versatile connectivity options
Wide input voltage range accommodates various power sources
Related links
- BEL POWER SOLUTIONS INC SI-51 Series Modular Connector Female, PCB Shielded Right Angle 1 Port 16 Way
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Female 10/100 Base-TX Shielded Right Angle 1 Port 1 Way
- BEL POWER SOLUTIONS INC Magjack Series Ethernet Connector Female 10/100 Base-TX Shielded Right Angle 4
- BEL POWER SOLUTIONS INC SI-61 Series Modular Connector Female, Plug-in Shielded Right Angle 1 Port
- MH Connectors MH3012 Series RJ45 Connector Female Cat5e Shielded Right Angle 4 Port 8 Way
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
- Bel-Stewart SS-60300 Series RJ45 Connector Female, PCB Shielded Right Angle 1 Port 8 Way
- Molex 44560 Series Modular Jack Female, PCB Right Angle 4 Port
