Molex 43223 Series Modular Jack Female, Through Hole, Cat3 Shielded Right Angle 4 Port 8 Way
- RS Stock No.:
- 817-399
- Mfr. Part No.:
- 43223-8546
- Brand:
- Molex
Subtotal (1 pack of 25 units)*
£178.20
(exc. VAT)
£213.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.20 | £7.128 |
*price indicative
- RS Stock No.:
- 817-399
- Mfr. Part No.:
- 43223-8546
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | 43223 | |
| Width | 21.08mm | |
| Depth | 13.31mm | |
| Length | 59.03mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series 43223 | ||
Width 21.08mm | ||
Depth 13.31mm | ||
Length 59.03mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Molex modular jack provides a reliable connectivity solution featuring a right-angle configuration and low profile design, effectively facilitating high-density applications requiring multi-port connectivity and efficient routing.
Current rating of 1.5A per contact ensures optimal performance
Voltage capacity of 150V AC (RMS) accommodates various applications
Durability rated for up to 500 mating cycles enhances longevity
Black resin casing offers robust protection and a professional appearance
Through-hole termination Interface style aids in secure PCB mounting
Related links
- Molex 43223 Series Modular Jack Female, Flush Right Angle 4 Port
- Molex 43223 Series Modular Jack Female Cat3 Right Angle 2 Port 6 Way
- Molex 43223 Series Modular Jack Female, Flush Right Angle 8 Port
- Molex 43223 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43223 Series RJ45 Connector Female Cat3, Cat4 Shielded Right Angle 2 Port 8 Way
- Molex 44248 Series RJ45 Connector Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 48025 Series Modular Jack Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
