Molex 43223 Series Modular Jack Female, Surface Right Angle 2 Port
- RS Stock No.:
- 691-869
- Mfr. Part No.:
- 43223-6101
- Brand:
- Molex
Subtotal (1 tray of 60 units)*
£192.38
(exc. VAT)
£230.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £192.38 | £3.206 |
*price indicative
- RS Stock No.:
- 691-869
- Mfr. Part No.:
- 43223-6101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Number of Ports | 2 | |
| Mount Type | Surface | |
| Connector Type | PCB Jack | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | 43223 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Number of Ports 2 | ||
Mount Type Surface | ||
Connector Type PCB Jack | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series 43223 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack offers a cutting-edge solution for connecting devices within electronic systems. Designed for low-profile applications, this right-angle component accommodates 6 positions with fully loaded contacts, ensuring reliable connectivity for multi-port configurations. Ideal for PCB applications, it benefits from a robust construction featuring a high-temperature thermoplastic resin and gold-plated mating surfaces, ensuring durability and performance under various conditions. The Active status of the product underscores its proven reliability in demanding environments, while its compatibility with FCC 68 plugs enhances versatility in network solutions. With a temperature range from -40°C to +85°C, this jack is engineered to perform in a wide array of conditions, making it a dependable choice for engineers and designers alike.
Compatible with FCC 68 plugs for versatile applications
Manufactured from high-temperature thermoplastic for robust use
Incorporates PCB retention and locator features for secure placement
Non-shielded design accommodates various system configurations
Tray packaging simplifies handling and storage
Related links
- Molex 43223 Series Modular Jack Female, Flush Right Angle 4 Port
- Molex 43223 Series Modular Jack Female, Flush Right Angle 8 Port
- Molex 43223 Series Modular Jack Female Cat3 Right Angle 2 Port 6 Way
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 44193 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43841 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
