Molex 43841 Series Modular Jack Female, Surface Right Angle 2 Port

Subtotal (1 reel of 150 units)*

£469.71

(exc. VAT)

£563.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£469.71£3.131

*price indicative

RS Stock No.:
691-410
Mfr. Part No.:
43841-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Modular Jack

Number of Ports

2

Mount Type

Surface

Connector Gender

Female

Connector Type

PCB Jack

Orientation

Right Angle

Magnetic

No

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

43841

Standards/Approvals

RoHS Compliant

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular jack designed with a right-angle configuration, caters to modern connectivity needs by providing a low-profile surface mount solution with 8/8 ports. This product is ideally suited for applications requiring compact, efficient connectivity without sacrificing performance. With an Active status within the 43841 series, and a robust construction, it supports various electronic devices while ensuring reliability under a wide temperature range of -40° to +70°C. Its adherence to industry standards showcases its suitability for a diverse range of environments, ensuring that users can achieve high-performance connectivity with ease.

Effective current support of 1.5A per contact for robust performance

Voltage rating of 150V AC ensures safe operation

Surface mount termination Interface simplifies installation

PCB retention feature for secure placement during operation

Lightweight design with a net weight of just 5.265g for minimal impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy