Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- RS Stock No.:
- 691-399
- Mfr. Part No.:
- 43249-8004
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-399
- Mfr. Part No.:
- 43249-8004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Connector Type | PCB Jack | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Right Angle | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 43249 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Connector Type PCB Jack | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Right Angle | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 43249 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is specifically designed for efficient connectivity in Compact spaces. Its robust construction ensures reliable performance in demanding applications, particularly within modular jacks and plugs. This product boasts an attractive blend of functionality and durability, featuring a sleek black resin finish and a Compact right-angle design that optimally fits into tight configurations. With a maximum operating voltage of 150V AC and a Durable mating cycle rating of 500, this product is engineered to withstand the rigors of modern connectivity requirements while maintaining high performance standards. This modular jack is an Ideal choice for both professionals and enthusiasts aiming for superior electronic connections.
Capable of supporting up to 1.5A maximum current per contact, ensuring reliable performance
Features a temperature range suitable for operation between -40° and +85°C
Includes PCB retention facilities to secure positioning effectively
Utilizes a through-hole termination Interface style for secure connections
Offers a tray packaging type, facilitating efficient storage and handling
Related links
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44193 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43223 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43841 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43249 Series RJ45 Connector Female Cat3, Cat4 Unshielded Right Angle 1 Port 8 Way
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
