Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- RS Stock No.:
- 691-871
- Mfr. Part No.:
- 43249-6104
- Brand:
- Molex
Subtotal (1 tray of 100 units)*
£173.14
(exc. VAT)
£207.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £173.14 | £1.731 |
*price indicative
- RS Stock No.:
- 691-871
- Mfr. Part No.:
- 43249-6104
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 43249 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 43249 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack 6/4 is meticulously designed for seamless integration into various electronic applications, providing exceptional performance and reliability. This right-angle PCB jack features a low profile and flangeless design, making it an Ideal choice for space-constrained environments. Engineered to support a maximum voltage of 150V AC and a current of 1.5A per contact, it ensures efficient signal transmission while accommodating a temperature range from -40° to +85°C. Crafted from high-temperature thermoplastic with phosphor bronze components, this connector is built for durability, ensuring it meets the demands of modern electronic systems. With features such as PCB retention and a recommended thickness of 1.57mm, this product not only optimizes space but also guarantees steady performance across diverse applications.
Compatible with recommended PCB thickness of 1.57mm for optimal fit
PCB locator and retention features enhance secure mounting and stability
Endures a temperature range from -40° to +85°C, suitable for harsh environments
Lightweight design at 2.840g ensures minimal impact on overall assembly weight
Plating features gold and tin for improved connectivity and longevity
Related links
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44193 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43223 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43841 Series Modular Jack Female, Surface Right Angle 2 Port
- Molex 43249 Series RJ45 Connector Female Cat3, Cat4 Unshielded Right Angle 1 Port 8 Way
- Molex 85513 Series Modular Jack Female Cat3 Unshielded Vertical 1 Port
