Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- RS Stock No.:
- 693-612
- Mfr. Part No.:
- 43202-8919
- Brand:
- Molex
Subtotal (1 tray of 80 units)*
£213.91
(exc. VAT)
£256.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £213.91 | £2.674 |
*price indicative
- RS Stock No.:
- 693-612
- Mfr. Part No.:
- 43202-8919
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Connector Type | PCB Jack | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 43202 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Connector Type PCB Jack | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 43202 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex modular jack is engineered to offer superior electrical performance and reliable connectivity in space-constrained applications. Featuring all panel grounding tabs with a bottom grounding tab and front position PCB ground tab, this component guarantees optimal grounding for structured wiring systems. With an impressive voltage rating of 150V AC and a current capacity of up to 1.5A per contact, it ensures stability and safety across various electronic devices. The robust construction, including brass and phosphor bronze materials, along with a high-temperature thermoplastic resin, enhances durability while protecting against environmental factors. This product's efficient mating Interface ensures a secure fit that meets the performance demands of todays technology.
Durability tested for up to 500 mating cycles, ensuring extensive usability
Temperature range of -40° to +85°C provides versatility in diverse environments
Compliant with EU RoHS standards, reflecting commitment to environmental safety
Features through-hole termination Interface for straightforward PCB assembly
Mates seamlessly with FCC 68 plugs, expanding connectivity options
Related links
- Molex 43202 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43202 Series Modular Jack Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Molex 43202 Series Modular Connector Female, Surface Right Angle 1 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43249 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 43202 Series RJ45 Connector Female Cat3, Cat4 Unshielded Right Angle 1 Port 6 Way
- Molex 43202 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat3, Cat4 Unshielded Right Angle 1 Port 8 Way
