Molex 44248 Series Modular Jack Female, Panel Mount Right Angle 2 Port

Subtotal (1 bag of 25 units)*

£199.38

(exc. VAT)

£239.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£199.38£7.975

*price indicative

RS Stock No.:
691-147
Mfr. Part No.:
44248-0085
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Modular Jack

Number of Ports

2

Mount Type

Panel Mount

Connector Type

PCB Jack

Connector Gender

Female

Magnetic

No

Orientation

Right Angle

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Light Pipes

No

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Series

44248

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The Molex modular jack is expertly crafted for seamless connectivity in various electronic applications. With a robust modular configuration featuring 2 ports, this component delivers dependable performance Ideal for environments demanding reliability and efficiency. Engineered with a sturdy construction, it supports a temperature range of -40° to +85°C, ensuring functionality across various conditions. The versatile design is not only Compact but compatible with PCB assemblies, making it perfect for space-constrained environments while maintaining an efficient footprint.

Designed for through-hole termination, ensuring secure mounting on PCBs

Operating temperature range of -40° to +85°C accommodates various environmental conditions

Meets EU RoHS compliance standards, aligning with environmentally responsible practices

Compact right-angle profile optimizes space in dense circuit layouts

Durability rated for 500 mating cycles, ensuring a long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy