Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- RS Stock No.:
- 694-094
- Mfr. Part No.:
- 44560-0004
- Brand:
- Molex
Subtotal (1 tray of 10 units)*
£196.75
(exc. VAT)
£236.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £196.75 | £19.675 |
*price indicative
- RS Stock No.:
- 694-094
- Mfr. Part No.:
- 44560-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Modular Jack | |
| Mount Type | Panel Mount | |
| Number of Ports | 4 | |
| Connector Gender | Female | |
| Connector Type | PCB Jack | |
| Orientation | Right Angle | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Series | 44560 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Modular Jack | ||
Mount Type Panel Mount | ||
Number of Ports 4 | ||
Connector Gender Female | ||
Connector Type PCB Jack | ||
Orientation Right Angle | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Series 44560 | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex Modular Jack is an essential component for modern electronic systems, designed specifically for efficient connectivity. Offering a low-profile, right-angle configuration, this jack enables seamless integration into Compact spaces while maintaining high performance. Its robust construction includes a black resin housing and brass plating, ensuring durability and reliability. With support for a wide operating temperature range from -40° to +85°C, it meets the demands of various environments. This modular jack is engineered for use with PCB assemblies, providing a dependable solution for network applications where space and efficiency are critical.
Offers durability with a rating of 500 mating cycles, ensuring long-term reliability
Meets compliance standards, including EU RoHS and GADSL, promoting sustainability
Utilizes 94V-0 rated materials for flammability, enhancing safety in applications
Features shielded design, reducing electromagnetic interference for improved signal integrity
Compatible with FCC 68 plugs, ensuring broad compatibility with established standards
Related links
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44560 Series Modular Jack Female, PCB Right Angle 4 Port
- Molex 44560 Series Modular Jack Female, Push Fit Right Angle 2 Port
- Molex 44661 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 43223 Series Modular Jack Female, Flush Right Angle 4 Port
- Molex 43223 Series Modular Jack Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44520 Series Modular Jack Female Cat5e Right Angle 8 Port
