Molex 44520 Series Modular Jack Female, PCB, Cat5e Right Angle 8 Port
- RS Stock No.:
- 691-248
- Mfr. Part No.:
- 44520-0004
- Brand:
- Molex
Subtotal (1 tray of 8 units)*
£182.64
(exc. VAT)
£219.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £182.64 | £22.83 |
*price indicative
- RS Stock No.:
- 691-248
- Mfr. Part No.:
- 44520-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Jack | |
| LAN Category | Cat5e | |
| Number of Ports | 8 | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Magnetic | No | |
| Orientation | Right Angle | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E107635 | |
| Series | 44520 | |
| Contact Material | Brass Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Jack | ||
LAN Category Cat5e | ||
Number of Ports 8 | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Magnetic No | ||
Orientation Right Angle | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E107635 | ||
Series 44520 | ||
Contact Material Brass Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
- COO (Country of Origin):
- CN
The Molex modular jack is engineered to deliver high-speed connectivity in a Compact design. Ideal for integrated circuit boards, this component ensures reliable data transmission, while its robust construction safeguards against interference. With a performance category rating of 5 and 5e, this modular jack is perfect for applications requiring high data rates. Its durability, characterized by a maximum mating cycle of 500, makes it a long-lasting choice for demanding environments. With its compliance to industry standards, the modular jack is not only effective but also meets various product environment compliance requirements, ensuring peace of mind when selecting your connectivity solution.
Constructed with premium materials, including brass and phosphor bronze
Flammability rated 94V-0, enhancing safety standards
PCB retention feature secures connection, preventing dislodgment
Meets industry compliance, offering confidence in environmental safety
Easy integration with 1.60mm recommended PCB thickness
Related links
- Molex 43223 Series Modular Jack Female, Flush Right Angle 8 Port
- Molex 44144 Series Modular Jack Female, Surface Right Angle 1 Port
- Molex 44560 Series Modular Jack Female, Panel Mount Right Angle 4 Port
- Molex 44560 Series Modular Jack Female, PCB Right Angle 4 Port
- TE Connectivity Industrial RJ45 Mag Jack Series Modular Jack Female Cat5 Shielded Right Angle 1 Port 8 Way
- Molex 44661 Series Modular Jack Female Cat5e Unshielded Right Angle 1 Port 1 Way
- Amphenol Communications Solutions RJE4E Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
- MH Connectors MH3012 Series RJ45 Connector Female Cat5e Shielded Right Angle 8 Port 8 Way
